+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-747KY

Display: LED; matrix; 5x7; 17.22mm; amber; 1.65÷3.4mcd; 2.05÷2.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-747KY
TME Symbol:
LTP-747KY

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
17.22mm
Colour
amber
Luminosity
1.65...3.4mcd
Common electrode
anode, cathode
Dimensions
12.66x17.74x6.3mm
Mounting
THT
Wavelength
592nm
Operating current
13mA
Operating voltage
2.05...2.6V
Frame colour
grey
Power
25mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-747KY
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 2 464.
Multiplicity: 28.
Net price for quantities from 2464 pcs - 2.27 USDGross price for quantities from 2464 pcs - 2.27 USD