+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | UV | |
Case - mm | 3535 | |
Viewing angle | 130° | |
LED current | 700mA | |
Wavelength | 385nm | |
Operating voltage | 3.7V DC | |
Mounting | SMD | |
Dimensions | 3.5x3.5x2.1mm | |
Radiant power | 1425mW |