+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-C034UVH410

LED; UV; Case (mm): 3535; 130°; 500mA; λd: 410nm; 3.2÷3.9VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-C034UVH410
TME Symbol:
LTPL-C034UVH410

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
500mA
Wavelength
410nm
Operating voltage
3.2...3.9V DC
Mounting
SMD
Dimensions
3.45x3.45x2.13mm
Radiant power
188.3...1306.7mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.078 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C034UVH410
500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Packaging method by the manufacturer:Reel = 500 pcs