+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | UV | |
Case - mm | 1616 | |
Viewing angle | 150° | |
LED current | 350mA | |
Wavelength | 395...415nm | |
Operating voltage | 2.7...3.9V DC | |
Mounting | SMD | |
Dimensions | 1.6x1.6x1.38mm | |
Radiant power | 500mW | |
LED lens | transparent | |
Case - inch | 0606 |