+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-C16FUVM395

LED; UV; Case (mm): 1616; 135°; P: 160mW; 395nm; SMD; Front: flat

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-C16FUVM395
TME Symbol:
LTPL-C16FUVM395

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
1616
Viewing angle
135°
Power
0.16W
Wavelength
395nm
Mounting
SMD
Shape
rectangular
Operating temperature
-40...85°C
Front
flat
Number of terminals
2
Case - inch
0606
Operating voltage
2.8...4V
Number of diodes
1
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C16FUVM395
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 12 000.
Multiple of: 1 500.
Net price for quantities from 12000 pcs - 0.44 USDGross price for quantities from 12000 pcs - 0.44 USD