+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-G35UV275GC-E

LED; UV; Case (mm): 3535; 120°; 100mA; λd: 270÷285nm; 6÷8VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UV275GC-E
TME Symbol:
LTPL-G35UV275GC-E

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
120°
LED current
100mA
Wavelength
270...285nm
Operating voltage
6...8V DC
Mounting
SMD
Dimensions
3.45x3.45x1.78mm
Radiant power
7...10mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.112 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UV275GC-E
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 10 000.
Multiple of: 500.
Product for special order