+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-G35UVC275GM

LED; UV; Case (mm): 3535; 120°; 250mA; λd: 265÷285nm; 4.2÷6.7VDC; SMD

Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UVC275GM
TME Symbol:
LTPL-G35UVC275GM

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
120°
LED current
250mA
Wavelength
265...285nm
Operating voltage
4.2...6.7V DC
Mounting
SMD
Dimensions
3.45x3.45x1.78mm
Radiant power
20...30mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.112 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UVC275GM
0 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 25 pcs - 7.84 USDGross price for quantities from 25 pcs - 7.84 USD
Net price for quantities from 50 pcs - 7.29 USDGross price for quantities from 50 pcs - 7.29 USD
Net price for quantities from 100 pcs - 6.72 USDGross price for quantities from 100 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs