+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-G35UVC275GZ

LED; UV; Case (mm): 3535; 120°; 350mA; λd: 270÷280nm; 5.5÷7VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UVC275GZ
TME Symbol:
LTPL-G35UVC275GZ

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
120°
LED current
350mA
Wavelength
270...280nm
Operating voltage
5.5...7V DC
Mounting
SMD
Dimensions
3.45x3.45x1.78mm
Radiant power
38...47mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.6 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UVC275GZ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order