+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-H35CP730

LED; 120°; convex; 1.6÷2.2VDC; 3.45x3.45x2mm; Pmax: 1.68W


Manufacturer: LITEON

Manufacturer part number:
LTPL-H35CP730
TME Symbol:
LTPL-H35CP730

Specification

Manufacturer
LITEON
Type of diode
LED
Viewing angle
120°
Front
convex
Wavelength
720...745nm
LED current
350mA
Operating voltage
1.6...2.2V DC
Dimensions
3.45x3.45x2mm
Mounting
SMD
Maximum power
1.68W
Radiant power
300...420mW
Gross weight0.02 g
Certificates
See other products in this category: Plants growth LED LITEON,
*
LTPL-H35CP730
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order