+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-H35DP660

LED; 120°; convex; 2÷2.6VDC; 3.45x3.45x2mm; Pmax: 2.6W

Manufacturer: LITEON

Manufacturer part number:
LTPL-H35DP660
TME Symbol:
LTPL-H35DP660

Specification

Manufacturer
LITEON
Type of diode
LED
Viewing angle
120°
Front
convex
Wavelength
650...670nm
LED current
350mA
Operating voltage
2...2.6V DC
Dimensions
3.45x3.45x2mm
Mounting
SMD
Maximum power
2.6W
Radiant power
900...1100mW
Gross weight0.02 g
Certificates
See other products in this category: Plants growth LED LITEON,
*
LTPL-H35DP660
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order