+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-K28UVE395

LED; UV; PLCC; 200mA; 395nm; 3.6VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-K28UVE395
TME Symbol:
LTPL-K28UVE395

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case
PLCC
LED current
200mA
Wavelength
395nm
Operating voltage
3.6V DC
Mounting
SMD
Radiant power
250mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-K28UVE395
0 in TME stock
Net price for quantities from 12000 pcs - 0.38 USDGross price for quantities from 12000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 12 000.
Multiplicity: 3 000.