+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTPL-S35UV395LT

LED; UV; 1200mA; λd: 395nm; 3.5VDC; SMD; 3.5x3.5x1.8mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-S35UV395LT
TME Symbol:
LTPL-S35UV395LT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
LED current
1.2A
Wavelength
395nm
Operating voltage
3.5V DC
Mounting
SMD
Dimensions
3.5x3.5x1.8mm
Radiant power
1880mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-S35UV395LT
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 10 000.
Multiple of: 500.
Net price for quantities from 10000 pcs - 1.41 USDGross price for quantities from 10000 pcs - 1.41 USD