+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTR-546AD

Phototransistor; THT; 150mW; Dim: 7x7.6mm; λp max: 900nm; 50ns

Manufacturer: LITEON

Manufacturer part number:
LTR-546AD
TME Symbol:
LTR-546AD

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Mounting
THT
Maximum power
150mW
Dimensions
7x7.6mm
Wavelength of peak sensitivity
900nm
Dark current
30nA
Front
flat
Rise time
50ns
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-546AD
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order