+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTR-S320-DB-L

Phototransistor; SMD; 150mW; Dim: 3x1x2mm; λp max: 940nm; 30V; 30ns


Manufacturer: LITEON

Manufacturer part number:
LTR-S320-DB-L
TME Symbol:
LTR-S320-DB-L

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Mounting
SMD
Maximum power
150mW
Dimensions
3x1x2mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
10nA
Front
convex
Rise time
30ns
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-S320-DB-L
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.