+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-10304JD

Display: LED; 7-segment; 25.4mm; No.char: 1; red; 0.41÷2.2mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-10304JD
TME Symbol:
LTS-10304JD

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Number of characters
1
Colour
red
Luminosity
0.41...2.2mcd
Common electrode
cathode
Mounting
THT
Wavelength
639nm
Frame colour
black
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-10304JD
0 in TME stock
No. of pieces (Multiple of: 22)
Minimum order quantity: 3 234.
Multiple of: 22.
Net price for quantities from 3234 pcs - 0.91 USDGross price for quantities from 3234 pcs - 0.91 USD