+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-2801AG

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; green; 0.8÷2mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-2801AG
TME Symbol:
LTS-2801AG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
green
Luminosity
0.8...2mcd
Common electrode
anode
Dimensions
7.4x10x6.1mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
75mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-2801AG
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 3 500.
Multiple of: 50.
Net price for quantities from 3500 pcs - 0.52 USDGross price for quantities from 3500 pcs - 0.52 USD