+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-30801HRB

Display: LED; 7-segment; 76.2mm; 3"; No.char: 1; red; 13÷30mcd; anode


Manufacturer: LITEON

Manufacturer part number:
LTS-30801HRB
TME Symbol:
LTS-30801HRB

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
76.2mm
Digit height
3"
Number of characters
1
Colour
red
Luminosity
13...30mcd
Common electrode
anode
Dimensions
70x110x13mm
Mounting
THT
Wavelength
635nm
Operating current
40mA
Operating voltage
12...15.6V
Gross weight73.9 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-30801HRB
0 in TME stock
No. of pieces (Multiplicity: 2 880)
Minimum order quantity: 2 880.
Multiplicity: 2 880.
Product for special order