+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-360KG

Display: LED; 7-segment; 9.1mm; No.char: 1; green; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-360KG
TME Symbol:
LTS-360KG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
9.1mm
Number of characters
1
Colour
green
Common electrode
anode
Mounting
THT
Wavelength
572nm
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-360KG
0 in TME stock
Net price for quantities from 4620 pcs - 0.48 USDGross price for quantities from 4620 pcs - 0.48 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 4 620.
Multiplicity: 35.