+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-4301JR

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 0.2÷0.52mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-4301JR
TME Symbol:
LTS-4301JR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
0.2...0.52mcd
Common electrode
cathode
Dimensions
9.7x12.9x7mm
Mounting
THT
Wavelength
631nm
Operating current
25mA
Operating voltage
2...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-4301JR
0 in TME stock
No. of pieces (Multiple of: 36)
Minimum order quantity: 3 240.
Multiple of: 36.
Net price for quantities from 3240 pcs - 0.36 USDGross price for quantities from 3240 pcs - 0.36 USD