+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.39" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 1.3...0.86mcd | |
Common electrode | anode | |
Dimensions | 16x9.8x2.1mm | |
Mounting | SMD | |
Wavelength | 631nm | |
Operating current | 25mA | |
Operating voltage | 2.05...2.6V |