+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-4817SW-PR

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; white; 71÷165mcd


Manufacturer: LITEON

Manufacturer part number:
LTS-4817SW-PR
TME Symbol:
LTS-4817SW-PR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
white
Luminosity
71...165mcd
Common electrode
anode
Dimensions
9.8x16x2.1mm
Mounting
SMD
Operating current
5mA
Operating voltage
2.7...3.2V
Chromatic coordinates
x: 0.294; y: 0.286
Gross weight0.641 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-4817SW-PR
1705 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 800 pcs