+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-546AJG

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; green; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-546AJG
TME Symbol:
LTS-546AJG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
green
Luminosity
0.2...0.577mcd
Common electrode
anode
Mounting
THT
Wavelength
572nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-546AJG
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 3 840.
Multiple of: 40.
Net price for quantities from 3840 pcs - 0.40 USDGross price for quantities from 3840 pcs - 0.40 USD