+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 13.2mm | |
Digit height | 0.52" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 0.5mcd | |
Common electrode | anode | |
Dimensions | 13.2x12.4x7mm | |
Mounting | THT | |
Wavelength | 697nm | |
Operating current | 20mA | |
Operating voltage | 2.1...2.6V |