+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-5603AJG

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-5603AJG
TME Symbol:
LTS-5603AJG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
0.32...0.9mcd
Common electrode
cathode
Dimensions
12.4x17.1x8mm
Mounting
THT
Wavelength
572nm
Operating current
25mA
Operating voltage
2.05...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-5603AJG
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 3 840.
Multiple of: 40.
Net price for quantities from 3840 pcs - 0.39 USDGross price for quantities from 3840 pcs - 0.39 USD