+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTS-6980HR

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 0.8÷2.4mcd


Manufacturer: LITEON

Manufacturer part number:
LTS-6980HR
TME Symbol:
LTS-6980HR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.8...2.4mcd
Common electrode
cathode
Dimensions
12.6x19.05x8mm
Mounting
THT
Wavelength
635nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight2.16 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-6980HR
2411 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 40 pcs - 0.69 USDGross price for quantities from 40 pcs - 0.69 USD
Net price for quantities from 120 pcs - 0.57 USDGross price for quantities from 120 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
Net price for quantities from 400 pcs - 0.48 USDGross price for quantities from 400 pcs - 0.48 USD
Net price for quantities from 520 pcs - 0.47 USDGross price for quantities from 520 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Packaging method by the manufacturer:
Tube = 40 pcs