+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | straight terminal connector | |
Kind of thread | metric, non-swivel, outside | |
Material | brass | |
Manufacturer series | HelaGuard LTS | |
IP rating | IP66, IP67, IP68, IP69K | |
Mechanical connection | 16 socket / M16 | |
Plating material | nickel | |
Conduit size | 16 | |
Operating temperature | -50...135°C |