+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Luminosity | 1500...2900mcd | |
Viewing angle | 110° | |
LED lens | yellow | |
Front | flat | |
Power | 102mW | |
Operating voltage | 2.8...3.4V | |
Operating temperature | -40...85°C | |
Shape | rectangular | |
Number of terminals | 2 | |
Number of diodes | 1 |