+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C150KRKT

LED; red; SMD; 1206; 18÷54mcd; 2÷2.4VDC; 3.2x1.6x1.1mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-C150KRKT
TME Symbol:
LTST-C150KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
18...54mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
624...638nm
LED lens
transparent
Power
62.5mW
Front
flat
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C150KRKT
49915 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 300 pcs - 0.02 USDGross price for quantities from 300 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs