+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C150TBKT

LED; blue; SMD; 1206; 28÷180mcd; 2.8÷3.8VDC; 3.2x1.6x1.1mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C150TBKT
TME Symbol:
LTST-C150TBKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
28...180mcd
Operating voltage
2.8...3.8V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
Power
76mW
Front
flat
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C150TBKT
5581 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 75 pcs - 0.07 USDGross price for quantities from 75 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 125 pcs - 0.07 USDGross price for quantities from 125 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs