+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C155KSKRKT

LED; red/yellow; SMD; PLCC4; 1210; 60mcd; 130°; 30mA; 589nm,631nm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-C155KSKRKT
TME Symbol:
LTST-C155KSKRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/yellow
Mounting
SMD
Case
PLCC4
Case - inch
1210
Case - mm
3227
Luminosity
60mcd
Viewing angle
130°
LED current
30mA
Wavelength
589nm, 631nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
18...112mcd
Luminosity of yellow colour
28...180mcd
Power
75mW
Front
flat
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
4
Operating voltage
2...2.4V
Number of diodes
2
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C155KSKRKT
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.