+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 11.2...180mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 2x1.25x1.1mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 617...631nm | |
LED lens | transparent | |
Front | flat |