+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity | 4.5mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 638nm | |
LED lens | transparent | |
Power | 50mW | |
Front | flat | |
Operating temperature | -30...85°C | |
Shape | rectangular | |
Number of terminals | 2 | |
Operating voltage | 1.6...2.4V | |
Number of diodes | 1 |