+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | orange | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 45...90mcd | |
Operating voltage | 2...2.4V DC | |
Dimensions | 1.6x0.8x0.8mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 605nm | |
LED lens | transparent | |
Power | 75mW | |
Front | flat |