+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C193KRKT-2A

LED; red; SMD; 0603; 1.8÷11.2mcd; 130°; 30mA; 639nm; 75mW; Front: flat

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-C193KRKT-2A
TME Symbol:
LTST-C193KRKT-2A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
1.8...11.2mcd
Viewing angle
130°
LED current
30mA
Wavelength
639nm
LED lens
transparent
Power
75mW
Front
flat
Operating temperature
-55...85°C
Shape
rectangular
Number of terminals
2
Operating voltage
1.6...2.2V
Number of diodes
1
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C193KRKT-2A
19595 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 35000 pcs - 0.04 USDGross price for quantities from 35000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Packaging method by the manufacturer:Reel = 5 000 pcs