+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C193TGKT

LED; green; SMD; 0603; 112÷450mcd; 2.8÷3.6VDC; 1.6x0.8x0.35mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C193TGKT
TME Symbol:
LTST-C193TGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
112...450mcd
Operating voltage
2.8...3.6V DC
Dimensions
1.6x0.8x0.35mm
Viewing angle
130°
LED current
20mA
Wavelength
520...535nm
LED lens
transparent
Power
76mW
Front
flat
Gross weight0.007 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C193TGKT
7565 in TME stock
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs