+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C216TGKT

LED; green; SMD; 1206; 71÷450mcd; 2.8÷3.6VDC; 3.2x1.6x0.6mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C216TGKT
TME Symbol:
LTST-C216TGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
71...450mcd
Operating voltage
2.8...3.6V DC
Dimensions
3.2x1.6x0.6mm
Viewing angle
130°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
76mW
Front
flat
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C216TGKT
2450 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs