+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C21KGKT

LED; green; SMD; 1206; 28÷180mcd; 70°; 20mA; 576.5nm; 75mW; -55÷85°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-C21KGKT
TME Symbol:
LTST-C21KGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
28...180mcd
Viewing angle
70°
LED current
20mA
Wavelength
576.5nm
LED lens
transparent
LED version
reverse mount
Power
75mW
Front
flat
Operating temperature
-55...85°C
Shape
rectangular
Number of terminals
2
Operating voltage
1.8...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C21KGKT
0 in TME stock
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 24 000.
Multiplicity: 3 000.