+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C250KEKT-CM

LED; red; SMD; 45÷180mcd; 1.6÷2.4VDC; 3.2x1.2x0.8mm; 130°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-C250KEKT-CM
TME Symbol:
LTST-C250KEKT-CM

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
45...180mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.2x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
615...630nm
LED lens
transparent
Power
62.5mW
Front
flat
Gross weight0.015 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C250KEKT-CM
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.