+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C295KGKRKT

LED; red/green; SMD; 0603; 2÷2.4/2÷2.4VDC; 1.6x0.8x0.55mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C295KGKRKT
TME Symbol:
LTST-C295KGKRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
0603
Operating voltage
2...2.4/2...2.4V DC
Dimensions
1.6x0.8x0.55mm
Viewing angle
130°
LED current
20mA
Wavelength
571nm, 631nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
18...35mcd
Luminosity of green colour
18...45mcd
Power
75/75mW
Gross weight0.009 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C295KGKRKT
13008 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs