+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 0603 | |
Operating voltage | 1.8...2.4/2.8...3.8V DC | |
Dimensions | 1.6x0.8x0.55mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 520...535nm, 624...638nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of red colour | 45...180mcd | |
Luminosity of green colour | 112...450mcd | |
Power | 75/75mW |