+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | orange | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3224 | |
Luminosity | 300...1050mcd | |
Operating voltage | 2...2.4V DC | |
Dimensions | 3.2x2.4x2.4mm | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 615nm | |
LED lens | transparent | |
Power | 75mW | |
Front | convex |