+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-C950KGKT

LED; green; SMD; 1608; 280÷1120mcd; 1.8÷2.4VDC; 3.2x1.6x1.55mm; 25°

Manufacturer: LITEON

Manufacturer part number:
LTST-C950KGKT
TME Symbol:
LTST-C950KGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1608
Luminosity
280...1120mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.6x1.55mm
Viewing angle
25°
LED current
20mA
Wavelength
564.5...576.5nm
LED lens
transparent
Power
62.5mW
Front
convex
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C950KGKT
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 1 500 pcs