+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 1608 | |
Luminosity | 710...2800mcd | |
Operating voltage | 2.8...3.8V DC | |
Dimensions | 3.2x1.6x1.55mm | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 460...475nm | |
LED lens | transparent | |
Power | 76mW | |
Front | convex |