+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-G353CEGB7W

Programmable LED; RGB; SMD; PLCC6; 3.8÷5.5VDC; 3.5x3.7x0.95mm


Manufacturer: LITEON

Manufacturer part number:
LTST-G353CEGB7W
TME Symbol:
LTST-G353CEGB7W

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3535
Operating voltage
3.8...5.5V DC
Dimensions
3.5x3.7x0.95mm
Viewing angle
120°
Wavelength
463...475nm, 520...535nm, 618...630nm
LED lens
diffused, white
Luminosity of red colour
130...300mcd
Luminosity of blue colour
50...180mcd
Luminosity of green colour
330...700mcd
No. of colours
1073M
Gross weight0.074 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-G353CEGB7W
336 in TME stock
Net price for quantities from 2 pcs - 0.22 USDGross price for quantities from 2 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs