+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 2.1...3.1/1.5...2.4/2.1...3.1V DC | |
Dimensions | 3.5x3.7x0.95mm | |
Viewing angle | 120° | |
Wavelength | 465...477nm, 521...533nm, 617...630nm | |
LED lens | diffused, white | |
LED version | tricolour | |
Power | 93/72/93mW |