+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | orange | |
Mounting | SMD | |
Case - mm | 3014 | |
Luminosity | 0.42...1.35lm | |
Luminosity | 140...450mcd | |
Operating voltage | 1.8...2.4V DC | |
Dimensions | 3x1.4x1.2mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 600...612nm | |
LED lens | transparent | |
Power | 72mW | |
Front | flat |