+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-S110KGKT

LED; green; SMD; 1206; 18÷35mcd; 2÷2.4VDC; 3.2x1x1.5mm; 130°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-S110KGKT
TME Symbol:
LTST-S110KGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
18...35mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
130°
LED current
20mA
Wavelength
571nm
LED lens
transparent
LED version
angular
Power
75mW
Front
convex
Gross weight0.015 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S110KGKT
5918 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs