+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-S115KGKFKT-5A

LED; orange/green; SMD; 1206; 15mcd,40mcd; 120°; Lens: transparent

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-S115KGKFKT-5A
TME Symbol:
LTST-S115KGKFKT-5A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
orange/green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
15mcd, 40mcd
Viewing angle
120°
LED lens
transparent
LED version
bicolour
Luminosity of orange colour
11.2...28mcd
Luminosity of green colour
9...22.4mcd
Power
75/75mW
Front
convex
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
3
Operating voltage
1.7...2.4V
Number of diodes
2
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S115KGKFKT-5A
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.