+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-S270KRKT

LED; red; SMD; 0604; 18÷54mcd; 2÷2.4VDC; 1.6x1.15x0.6mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-S270KRKT
TME Symbol:
LTST-S270KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0604
Luminosity
18...54mcd
Operating voltage
2...2.4V DC
Dimensions
1.6x1.15x0.6mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
LED lens
transparent
LED version
angular
Power
75mW
Front
flat
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S270KRKT
83 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 20 000 pcs