+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-S271KSKT

LED; yellow; SMD; 0603; 80mcd; 130°; 30mA; 587nm; Lens: transparent

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-S271KSKT
TME Symbol:
LTST-S271KSKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
80mcd
Viewing angle
130°
LED current
30mA
Wavelength
587nm
LED lens
transparent
Luminosity of yellow colour
80mcd
Power
75mW
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
2
Operating voltage
2...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S271KSKT
0 in TME stock
Net price for quantities from 32000 pcs - 0.03 USDGross price for quantities from 32000 pcs - 0.03 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 32 000.
Multiplicity: 4 000.